Part Details for HSMS-270B-TR1 by Agilent Technologies Inc
Overview of HSMS-270B-TR1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMS-270B-TR1
HSMS-270B-TR1 CAD Models
HSMS-270B-TR1 Part Data Attributes
|
HSMS-270B-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-270B-TR1
Agilent Technologies Inc
Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.825 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-270B-TR1
This table gives cross-reference parts and alternative options found for HSMS-270B-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-270B-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-270B-TR1 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-323, 3 PIN | Broadcom Limited | HSMS-270B-TR1 vs HSMS-270B-TR1 |
HSMS-270B-BLKG | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-270B-TR1 vs HSMS-270B-BLKG |
HSMS-270B-TR2G | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | Broadcom Limited | HSMS-270B-TR1 vs HSMS-270B-TR2G |
HSMS-270B-TR2 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-323, 3 PIN | Broadcom Limited | HSMS-270B-TR1 vs HSMS-270B-TR2 |
HSMS-270B-BLKG | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | Broadcom Limited | HSMS-270B-TR1 vs HSMS-270B-BLKG |
HSMS-270B-TR1 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Hewlett Packard Co | HSMS-270B-TR1 vs HSMS-270B-TR1 |
HSMS-270B-TR2 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-270B-TR1 vs HSMS-270B-TR2 |
HSMS-270B-BLK | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-323, 3 PIN | Avago Technologies | HSMS-270B-TR1 vs HSMS-270B-BLK |
HSMS-270B | Trans Voltage Suppressor Diode | Broadcom Limited | HSMS-270B-TR1 vs HSMS-270B |
HSMS-270B-TR2 | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-323, 3 PIN | Avago Technologies | HSMS-270B-TR1 vs HSMS-270B-TR2 |