-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3002
|
Newark | Led, Blue, 208Mcd, 466Nm, Led Color:Blue, Led Mounting:Smd, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:3.9V, Wavelength Typ:466Nm, Luminous Intensity:208Mcd, Viewing Angle:145°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Broadcom HSMR-C191-S0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1943 |
|
$0.3810 / $0.7950 | Buy Now |
DISTI #
516-HSMR-C191-S0000CT-ND
|
DigiKey | LED BLUE TOP MNT 2SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12127 In Stock |
|
$0.2750 / $0.6900 | Buy Now |
DISTI #
HSMR-C191-S0000
|
Avnet Americas | LED Single Chip Blue 466nm 20mA 2-Pin SMD T/R - Bulk (Alt: HSMR-C191-S0000) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2557 / $0.3008 | Buy Now |
DISTI #
630-HSMR-C191-S0000
|
Mouser Electronics | Standard LEDs - SMD Top Mt InGaN Blue RoHS: Compliant | 12703 |
|
$0.2750 / $0.7000 | Buy Now |
DISTI #
HSMR-C191-S0000
|
TME | LED, SMD, 0603, blue, 180÷208(typ)-1800mcd, 1.6x0.8x0.6mm, 145° Min Qty: 1 | 0 |
|
$0.5320 / $0.8000 | RFQ |
DISTI #
HSMR-C191-S0000
|
EBV Elektronik | LED Single Chip Blue 466nm 20mA 2-Pin SMD T/R (Alt: HSMR-C191-S0000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.4746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMR-C191-S0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMR-C191-S0000
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 208.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 462 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 145 deg |