-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0137
|
Newark | Led, Green, 1.25Mm X 1.4Mm, 145Mcd, 527Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:527Nm, Luminous Intensity:145Mcd, Viewing Angle:140° Rohs Compliant: Yes |Broadcom HSMQ-C170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5060 / $1.2800 | Buy Now |
DISTI #
86AK7443
|
Newark | Led, Green, 145Mcd, 527Nm, 140Deg Rohs Compliant: Yes |Broadcom HSMQ-C170 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3900 / $0.4050 | Buy Now |
DISTI #
516-3071-1-ND
|
DigiKey | LED GREEN DIFFUSED CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14877 In Stock |
|
$0.3758 / $1.1700 | Buy Now |
DISTI #
HSMQ-C170
|
Avnet Americas | LED Uni-Color Green 520nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMQ-C170) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
630-HSMQ-C170
|
Mouser Electronics | Standard LEDs - SMD InGaN Green n RoHS: Compliant | 11234 |
|
$0.3750 / $1.1700 | Buy Now |
DISTI #
HSMQ-C170
|
Avnet Americas | LED Uni-Color Green 520nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMQ-C170) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
HSMQ-C170
|
TME | LED, SMD, green, 45÷145mcd, 2x1.25x0.8mm, 140°, 3.4÷3.9V, 20mA, 78mW Min Qty: 1 | 0 |
|
$0.5140 / $1.1770 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 11660 |
|
$0.5314 / $0.5879 | Buy Now |
|
Chip1Cloud | LED GREEN DIFFUSED 0805 SMD | 15200 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LED GREEN DIFFUSED CHIP SMD | 337 |
|
$0.3957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMQ-C170
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMQ-C170
Broadcom Limited
Single Color LED, Green, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |