Part Details for HSMQ-C120 by Avago Technologies
Overview of HSMQ-C120 by Avago Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HSMQ-C120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2881 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 8042 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | LED, Surface Mount, Blue-Green, Clear | 38 |
|
$0.5063 / $0.8439 | Buy Now |
|
Quest Components | LED, Surface Mount, Blue-Green, Clear | 2304 |
|
$0.4923 / $1.4065 | Buy Now |
|
Quest Components | LED, Surface Mount, Blue-Green, Clear | 2196 |
|
$0.3750 / $1.5000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for HSMQ-C120
HSMQ-C120 CAD Models
HSMQ-C120 Part Data Attributes
|
HSMQ-C120
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMQ-C120
Avago Technologies
SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 1.60 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SIDE VIEW, SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e4 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 155 deg |
Alternate Parts for HSMQ-C120
This table gives cross-reference parts and alternative options found for HSMQ-C120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMQ-C120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMQ-C120 | Single Color LED, Green, Clear Untinted Nondiffused, 1.2mm, 1.60 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Broadcom Limited | HSMQ-C120 vs HSMQ-C120 |