Part Details for HSMP-389V-TR2 by Agilent Technologies Inc
Results Overview of HSMP-389V-TR2 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMP-389V-TR2 Information
HSMP-389V-TR2 by Agilent Technologies Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMP-389V-TR2
HSMP-389V-TR2 CAD Models
HSMP-389V-TR2 Part Data Attributes
|
HSMP-389V-TR2
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMP-389V-TR2
Agilent Technologies Inc
Pin Diode, 100V V(BR), Silicon, SC-70, 6 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-389V-TR2
This table gives cross-reference parts and alternative options found for HSMP-389V-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-389V-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMP-389V-BLKG | Avago Technologies | Check for Price | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-6 | HSMP-389V-TR2 vs HSMP-389V-BLKG |
HSMP-389V-TR2 | Avago Technologies | Check for Price | 100V, SILICON, PIN DIODE, SOT-363, 6 PIN | HSMP-389V-TR2 vs HSMP-389V-TR2 |
HSMP-389V-BLKG | Broadcom Limited | Check for Price | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-6 | HSMP-389V-TR2 vs HSMP-389V-BLKG |
HSMP-389VBLK | Avago Technologies | Check for Price | 100V, SILICON, PIN DIODE, SC-70, 6 PIN | HSMP-389V-TR2 vs HSMP-389VBLK |