Part Details for HSMP-3894 by Agilent Technologies Inc
Overview of HSMP-3894 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3894HFE#TRPBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl | |
LTC3894IFE#PBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl | |
LTC3894EFE#TRPBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl |
Part Details for HSMP-3894
HSMP-3894 CAD Models
HSMP-3894 Part Data Attributes
|
HSMP-3894
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMP-3894
Agilent Technologies Inc
Pin Diode, 35V V(BR),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 35 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |