Part Details for HSMP-3890-TR1G by Avago Technologies
Results Overview of HSMP-3890-TR1G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMP-3890-TR1G Information
HSMP-3890-TR1G by Avago Technologies is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2808ADTR-1G4 | Texas Instruments | Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85 | |
UCC2809PTR-1G4 | Texas Instruments | Economy Primary Side Controller 8-VSSOP -40 to 85 | |
UCC3813DTR-1G4 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 |
Part Details for HSMP-3890-TR1G
HSMP-3890-TR1G CAD Models
HSMP-3890-TR1G Part Data Attributes
|
HSMP-3890-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-3890-TR1G
Avago Technologies
100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Avago Technologies | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMP-3890-TR1G
This table gives cross-reference parts and alternative options found for HSMP-3890-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3890-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMP-3890-TR2 | Avago Technologies | Check for Price | 100V, SILICON, PIN DIODE, SOT-23/143, 3 PIN | HSMP-3890-TR1G vs HSMP-3890-TR2 |
HSMP-3890-TR1G | Broadcom Limited | Check for Price | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-3 | HSMP-3890-TR1G vs HSMP-3890-TR1G |
HSMP-3890-TR2G | Broadcom Limited | Check for Price | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-3 | HSMP-3890-TR1G vs HSMP-3890-TR2G |
HSMP-3890-TR2G | Avago Technologies | Check for Price | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-3 | HSMP-3890-TR1G vs HSMP-3890-TR2G |