Part Details for HSMP-386C-BLKG by Avago Technologies
Overview of HSMP-386C-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21386CNFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape | |
R5F21386CDFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21386CDFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for HSMP-386C-BLKG
HSMP-386C-BLKG CAD Models
HSMP-386C-BLKG Part Data Attributes
|
HSMP-386C-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-386C-BLKG
Avago Technologies
50V, SILICON, PIN DIODE, ROHS COMPLIANT, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 22 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMP-386C-BLKG
This table gives cross-reference parts and alternative options found for HSMP-386C-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-386C-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMP-386C-BLK | Broadcom Limited | Check for Price | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | HSMP-386C-BLKG vs HSMP-386C-BLK |
HSMP-386C-BLKG | Agilent Technologies Inc | Check for Price | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | HSMP-386C-BLKG vs HSMP-386C-BLKG |
HSMP-386C-TR1 | Hewlett Packard Co | Check for Price | Pin Diode, 50V V(BR), Silicon | HSMP-386C-BLKG vs HSMP-386C-TR1 |
HSMP-386C-TR2G | Broadcom Limited | Check for Price | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | HSMP-386C-BLKG vs HSMP-386C-TR2G |
HSMP-386C-TR2 | Avago Technologies | Check for Price | 50V, SILICON, PIN DIODE, SC-70, 3 PIN | HSMP-386C-BLKG vs HSMP-386C-TR2 |