Part Details for HSMP-3862-BLKG by Broadcom Limited
Overview of HSMP-3862-BLKG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433862XXXF | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433862XXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433862XXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Part Details for HSMP-3862-BLKG
HSMP-3862-BLKG CAD Models
HSMP-3862-BLKG Part Data Attributes
|
HSMP-3862-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMP-3862-BLKG
Broadcom Limited
Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 22 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMP-3862-BLKG
This table gives cross-reference parts and alternative options found for HSMP-3862-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3862-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3862-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3862-BLKG vs HSMP-3862-BLK |
HSMP-3862-BLKG | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Agilent Technologies Inc | HSMP-3862-BLKG vs HSMP-3862-BLKG |
HSMP-3862-TR1G | 50V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMP-3862-BLKG vs HSMP-3862-TR1G |
HSMP-3862-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3862-BLKG vs HSMP-3862-TR2 |
HSMP-3862-TR2G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMP-3862-BLKG vs HSMP-3862-TR2G |
HSMP-3862-TR1G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMP-3862-BLKG vs HSMP-3862-TR1G |
HSMP-3862-BLK | 50V, SILICON, PIN DIODE, SOT-23, 3 PIN | Avago Technologies | HSMP-3862-BLKG vs HSMP-3862-BLK |
HSMP-3862-TR2G | 50V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMP-3862-BLKG vs HSMP-3862-TR2G |
HSMP-3862-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3862-BLKG vs HSMP-3862-TR2 |
HSMP-3862-TR2 | 50V, SILICON, PIN DIODE, SOT-23, 3 PIN | Avago Technologies | HSMP-3862-BLKG vs HSMP-3862-TR2 |