Part Details for HSMP-3823T30 by Avago Technologies
Overview of HSMP-3823T30 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Part Details for HSMP-3823T30
HSMP-3823T30 CAD Models
HSMP-3823T30 Part Data Attributes
|
HSMP-3823T30
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-3823T30
Avago Technologies
35V, SILICON, PIN DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.07 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-3823T30
This table gives cross-reference parts and alternative options found for HSMP-3823T30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3823T30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3823T30 | Pin Diode, 35V V(BR), Silicon | Hewlett Packard Co | HSMP-3823T30 vs HSMP-3823T30 |
HSMP-3823T30G | Pin Diode, 35V V(BR), Silicon | Agilent Technologies Inc | HSMP-3823T30 vs HSMP-3823T30G |
HSMP-3823T30G | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3823T30 vs HSMP-3823T30G |
HSMP-3823T30G | Pin Diode, 35V V(BR), Silicon, | Broadcom Limited | HSMP-3823T30 vs HSMP-3823T30G |