Part Details for HSMP-3820 by Avago Technologies
Overview of HSMP-3820 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HSMP-3820
HSMP-3820 CAD Models
HSMP-3820 Part Data Attributes:
|
HSMP-3820
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-3820
Avago Technologies
PIN DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.07 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMP-3820
This table gives cross-reference parts and alternative options found for HSMP-3820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3820T31 | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3820 vs HSMP-3820T31 |
HSMP-3820-TR2G | 50V, SILICON, PIN DIODE, ROHS COMPLIANT, SOT-23, 3 PIN | Avago Technologies | HSMP-3820 vs HSMP-3820-TR2G |
HSMP-3820T31G | Pin Diode, 35V V(BR), Silicon, | Broadcom Limited | HSMP-3820 vs HSMP-3820T31G |
HSMP-3820-TR1 | SILICON, PIN DIODE, SOT-23, 3 PIN | Avago Technologies | HSMP-3820 vs HSMP-3820-TR1 |
HSMP-3820T32 | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3820 vs HSMP-3820T32 |
HSMP-3820T30G | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3820 vs HSMP-3820T30G |
HSMP-3820-BLK | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3820 vs HSMP-3820-BLK |
HSMP-3820T30 | Pin Diode, 35V V(BR), Silicon | Broadcom Limited | HSMP-3820 vs HSMP-3820T30 |
HSMP-3820-TR1G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Broadcom Limited | HSMP-3820 vs HSMP-3820-TR1G |
HSMP-3820-TR2 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3820 vs HSMP-3820-TR2 |