Part Details for HSMP-3820 by Agilent Technologies Inc
Overview of HSMP-3820 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HSMP-3820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PIN DIODE, 35V V(BR) | 9 |
|
$0.6250 / $0.7500 | Buy Now |
|
Chip1Cloud | Surface Mount PIN Diodes | 3000 |
|
RFQ |
Part Details for HSMP-3820
HSMP-3820 CAD Models
HSMP-3820 Part Data Attributes:
|
HSMP-3820
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMP-3820
Agilent Technologies Inc
Pin Diode, 35V V(BR)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 35 V | |
Diode Capacitance-Nom | 1 pF | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.07 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |