Part Details for HSMN-C150 by Agilent Technologies Inc
Overview of HSMN-C150 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMN-C150
HSMN-C150 CAD Models
HSMN-C150 Part Data Attributes
|
HSMN-C150
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMN-C150
Agilent Technologies Inc
Single Color LED, High Performance Blue, Untinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0112 cd | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMN-C150
This table gives cross-reference parts and alternative options found for HSMN-C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMN-C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMN-C150 | Single Color LED, High Performance Blue, Untinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, PLASTIC, SMT, 2 PIN | Broadcom Limited | HSMN-C150 vs HSMN-C150 |