Part Details for HSMN-A400-S4QM2 by Broadcom Limited
Results Overview of HSMN-A400-S4QM2 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMN-A400-S4QM2 Information
HSMN-A400-S4QM2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HSMN-A400-S4QM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMN-A400-S4QM2CT-ND
|
DigiKey | LED BLUE CLEAR 4PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31271 In Stock |
|
$0.4387 / $1.3900 | Buy Now |
DISTI #
HSMN-A400-S4QM2
|
Avnet Americas | LED Uni-Color Blue 468nm 4-Pin PLCC T/R - Tape and Reel (Alt: HSMN-A400-S4QM2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4874 / $0.4976 | Buy Now |
DISTI #
630-HSMN-A400-S4QM2
|
Mouser Electronics | Single Color LEDs InGaN Blue RoHS: Compliant | 0 |
|
$0.4910 | Order Now |
DISTI #
HSMN-A400-S4QM2
|
EBV Elektronik | LED UniColor Blue 468nm 4Pin PLCC TR (Alt: HSMN-A400-S4QM2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 92000 |
|
Buy Now |
Part Details for HSMN-A400-S4QM2
HSMN-A400-S4QM2 CAD Models
HSMN-A400-S4QM2 Part Data Attributes
|
HSMN-A400-S4QM2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMN-A400-S4QM2
Broadcom Limited
Single Color LED, Blue, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.6 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 315.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 120 deg |
Alternate Parts for HSMN-A400-S4QM2
This table gives cross-reference parts and alternative options found for HSMN-A400-S4QM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMN-A400-S4QM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMN-A400-S4QM2 | Avago Technologies | Check for Price | SINGLE COLOR LED, BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | HSMN-A400-S4QM2 vs HSMN-A400-S4QM2 |
HSMN-A100-S4YJ1 | Broadcom Limited | Check for Price | Single Color LED, | HSMN-A400-S4QM2 vs HSMN-A100-S4YJ1 |