Part Details for HSMM-C110 by Agilent Technologies Inc
Overview of HSMM-C110 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMM-C110
HSMM-C110 CAD Models
HSMM-C110 Part Data Attributes:
|
HSMM-C110
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMM-C110
Agilent Technologies Inc
Single Color LED, High Performance Green, Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 126.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 523 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 130 deg |
Alternate Parts for HSMM-C110
This table gives cross-reference parts and alternative options found for HSMM-C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMM-C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMM-C110 | Single Color LED, High Performance Green, Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC, SMT, 3 PIN | Broadcom Limited | HSMM-C110 vs HSMM-C110 |
HSMM-C110 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 3.20 X 1 MM, 1.50 MM HEIGHT, PLASTIC, SMT, 3 PIN | Avago Technologies | HSMM-C110 vs HSMM-C110 |