-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4919
|
Newark | Led, Red, 7.2Mcd, 639Nm, Led Color:Red, Led Mounting:Smd, Led Case Size:0805 [2012 Metric], Forward Current If:20Ma, Forward Voltage:2.6V, Wavelength Typ:639Nm, Luminous Intensity:7.2Mcd, Viewing Angle:170°, Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMH-H170 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38610 |
|
$0.1470 / $0.5300 | Buy Now |
DISTI #
516-HSMH-H170CT-ND
|
DigiKey | LED RED DIFFUSED Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28963 In Stock |
|
$0.0985 / $0.5100 | Buy Now |
DISTI #
HSMH-H170
|
Avnet Americas | LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.6 V, 639 nm - Tape and Reel (Alt: HSMH-H170) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1072 | Buy Now |
DISTI #
630-HSMH-H170
|
Mouser Electronics | Standard LEDs - SMD 0805 Top Mount Mono-Color ChipLED, AllnGaP Red RoHS: Compliant | 31460 |
|
$0.1020 / $0.5100 | Buy Now |
DISTI #
HSMH-H170
|
Avnet Americas | LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.6 V, 639 nm - Tape and Reel (Alt: HSMH-H170) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1072 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4000 | 39700 |
|
$0.1485 / $0.1611 | Buy Now |
DISTI #
HSMH-H170
|
EBV Elektronik | LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.6 V, 639 nm (Alt: HSMH-H170) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | EBV - 176000 |
|
Buy Now | |
DISTI #
3958225
|
element14 Asia-Pacific | LED, RED, 639NM, 7.2MCD, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 38610 |
|
$0.1496 / $0.5399 | Buy Now |
DISTI #
3958225RL
|
element14 Asia-Pacific | LED, RED, 639NM, 7.2MCD, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 38610 |
|
$0.1496 / $0.1918 | Buy Now |
DISTI #
3958225
|
Farnell | LED, RED, 639NM, 7.2MCD, 0805 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 38610 |
|
$0.1421 / $0.5886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMH-H170
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMH-H170
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0072 cd | |
Luminous Intensity-Nom | 228.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 170 deg |