Part Details for HSMH-C650 by Hewlett Packard Co
Overview of HSMH-C650 by Hewlett Packard Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMH-C650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7861 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 835 |
|
$0.1560 / $0.4875 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Diffused | 7280 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Diffused | 3146 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Diffused | 2360 |
|
$0.1729 / $0.6650 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Diffused | 668 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Diffused | 6 |
|
$0.6500 | Buy Now |
Part Details for HSMH-C650
HSMH-C650 CAD Models
HSMH-C650 Part Data Attributes
|
HSMH-C650
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMH-C650
Hewlett Packard Co
Single Color LED, Deep Red, Diffused, 2mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 155 deg |
Alternate Parts for HSMH-C650
This table gives cross-reference parts and alternative options found for HSMH-C650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMH-C650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMH-C650 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | HSMH-C650 vs HSMH-C650 |
HSMH-C150 | SINGLE COLOR LED, RED, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMH-C650 vs HSMH-C150 |
HSMH-C650 | Single Color LED, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | HSMH-C650 vs HSMH-C650 |