Part Details for HSMH-C220 by Agilent Technologies Inc
Results Overview of HSMH-C220 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMH-C220 Information
HSMH-C220 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2201CDR | Texas Instruments | Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70 | |
TLC2201MJGB | Texas Instruments | Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125 | |
TLC2201CDG4 | Texas Instruments | Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70 |
Part Details for HSMH-C220
HSMH-C220 CAD Models
HSMH-C220 Part Data Attributes
|
HSMH-C220
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMH-C220
Agilent Technologies Inc
Single Color LED, Red, Untinted Nondiffused, SMT, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.96 mm | |
Viewing Angle | 75 deg |
Alternate Parts for HSMH-C220
This table gives cross-reference parts and alternative options found for HSMH-C220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMH-C220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMH-C220 | Avago Technologies | Check for Price | SINGLE COLOR LED | HSMH-C220 vs HSMH-C220 |