-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED GREEN/RED DIFFUSED SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3988-1-ND
|
DigiKey | LED GREEN/RED DIFFUSED SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12937 In Stock |
|
$0.3217 / $1.0300 | Buy Now |
DISTI #
HSMF-C150
|
Avnet Americas | LED Bi-Color Green/Red 570/644nm Chip LED 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C150) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
630-HSMF-C150
|
Mouser Electronics | Standard LEDs - SMD Chip Red/Green BiColor RoHS: Compliant | 26793 |
|
$0.3210 / $1.0300 | Buy Now |
DISTI #
HSMF-C150
|
TME | LED, SMD, 1210, red/green, 3.2x2.7x1.1mm, 170°, 2÷2.4/2.1÷2.4V Min Qty: 1 | 0 |
|
$0.3360 / $0.8420 | RFQ |
DISTI #
HSMF-C150
|
EBV Elektronik | LED Bi-Color Green/Red 570/644nm Chip LED 4-Pin SMD T/R (Alt: HSMF-C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMF-C150
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-C150
Broadcom Limited
LED GREEN/RED DIFFUSED SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 79.0/45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 644/570 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 170 deg |