Part Details for HSMF-C128 by Broadcom Limited
Overview of HSMF-C128 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
27C128-12MD | Rochester Electronics LLC | Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics. | |
IC12884002 | Amphenol Communications Solutions | CLGA |
Price & Stock for HSMF-C128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4372-1-ND
|
DigiKey | LED RGB TOP MNT CHIP SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6242 / $1.9800 | Buy Now |
DISTI #
HSMF-C128
|
Avnet Americas | Chip LED Red/Green/Blue 626nm/527nm/473nm 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C128) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
630-HSMF-C128
|
Mouser Electronics | Standard LEDs - SMD Chip,Triclr Top Mt,RGB RoHS: Compliant | 0 |
|
$0.6240 | Order Now |
DISTI #
HSMF-C128
|
EBV Elektronik | Chip LED Red/Green/Blue 626nm/527nm/473nm 4-Pin SMD T/R (Alt: HSMF-C128) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |