Part Details for HSMF-C114 by Agilent Technologies Inc
Overview of HSMF-C114 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMF-C114
HSMF-C114 CAD Models
HSMF-C114 Part Data Attributes:
|
HSMF-C114
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMF-C114
Agilent Technologies Inc
Triple Color LED, Red/green/blue, Diffused, 1.1mm, 1.60 X 1.50 MM, 0.35 MM HIEGHT, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 1.60 X 1.50 MM, 0.35 MM HIEGHT, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 85.0/180.0/70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR | |
Peak Wavelength | 637/523/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 140 deg |
Alternate Parts for HSMF-C114
This table gives cross-reference parts and alternative options found for HSMF-C114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-C114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-C114 | Triple Color LED, Red/green/blue, Diffused, 1.5mm, 1.60 X 1.50 MM, 0.35 MM HEIGHT, ULTRA SMALL PACKAGE-4 | Broadcom Limited | HSMF-C114 vs HSMF-C114 |
HSMF-C114 | TRIPLE COLOR LED, RED/GREEN/BLUE, 1.5mm, 1.60 X 1.50 MM, 0.35 MM HEIGHT, ULTRA SMALL PACKAGE-4 | Avago Technologies | HSMF-C114 vs HSMF-C114 |