-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSMF-C112-ND
|
DigiKey | LED RGB CHIP TOP MNT SMD Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6303 / $0.6452 | Buy Now |
DISTI #
HSMF-C112
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 622/527/468nm 10/10/5mA 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C112) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5712 / $0.6720 | Buy Now |
DISTI #
630-HSMF-C112
|
Mouser Electronics | Standard LEDs - SMD Chip,Triclr,Top Mt RGB RoHS: Compliant | 0 |
|
$0.6300 / $0.6450 | Order Now |
DISTI #
HSMF-C112
|
EBV Elektronik | LED Multi-Color Chip Red/Green/Blue 622/527/468nm 10/10/5mA 4-Pin SMD T/R (Alt: HSMF-C112) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 76000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 60000 |
|
$0.8569 / $0.9209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMF-C112
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-C112
Broadcom Limited
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 57.5/113.0/22.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 629/519/464 nm | |
Surface Mount | YES | |
Terminal Pitch | 0.54 mm | |
Viewing Angle | 130 deg |