Part Details for HSMF-A206-A00J1 by Broadcom Limited
Overview of HSMF-A206-A00J1 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMF-A206-A00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3062-1-ND
|
DigiKey | LED GRN/YLW CLEAR 4PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2378 In Stock |
|
$0.2418 / $0.8100 | Buy Now |
DISTI #
HSMF-A206-A00J1
|
Avnet Americas | LED Bi-Color Yellow/Yellow Green 583nm/565nm 4-Pin PLCC T/R - Tape and Reel (Alt: HSMF-A206-A00J1) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2094 / $0.2464 | Buy Now |
DISTI #
630-HSMF-A206-A00J1
|
Mouser Electronics | Standard LEDs - SMD Yel/Ygrn Bi-Color RoHS: Compliant | 3819 |
|
$0.2360 / $0.8100 | Buy Now |
DISTI #
HSMF-A206-A00J1
|
TME | LED, SMD, 3528,PLCC4, yellow/yellow green, 3.5x2.8x1.9mm, 120° Min Qty: 1 | 2 |
|
$0.2010 / $0.6100 | Buy Now |
DISTI #
HSMF-A206-A00J1
|
EBV Elektronik | LED Bi-Color Yellow/Yellow Green 583nm/565nm 4-Pin PLCC T/R (Alt: HSMF-A206-A00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 48000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 38000 |
|
$0.3556 / $0.3821 | Buy Now |
Part Details for HSMF-A206-A00J1
HSMF-A206-A00J1 CAD Models
HSMF-A206-A00J1 Part Data Attributes:
|
HSMF-A206-A00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-A206-A00J1
Broadcom Limited
Dual Color LED, Yellow/yellow Green, Diffused, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW/YELLOW GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 583/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMF-A206-A00J1
This table gives cross-reference parts and alternative options found for HSMF-A206-A00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-A206-A00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-A206-A00J1 | Dual Color LED, Yellow/yellow Green, Diffused, PLASTIC, SMT, LCC-4 | Agilent Technologies Inc | HSMF-A206-A00J1 vs HSMF-A206-A00J1 |
HSMF-A206-A00J1 | DUAL COLOR LED, YELLOW/YELLOW GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | HSMF-A206-A00J1 vs HSMF-A206-A00J1 |