Part Details for HSME-A401-P4PM1 by Broadcom Limited
Overview of HSME-A401-P4PM1 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
G846A40120T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Right Angle,SMT,2x20Pin,15u\\ Gold,NY9T,Latch Type | |
G846A401102T1HR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch Rightangle, Surfacemount, 2x20Pin, G/F, NY9T, LATCH TYPE, Natural, HF |
Price & Stock for HSME-A401-P4PM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3152-1-ND
|
DigiKey | LED GREEN CLEAR 4PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26101 In Stock |
|
$0.1794 / $0.8100 | Buy Now |
DISTI #
HSME-A401-P4PM1
|
Avnet Americas | LED Uni-Color Green 576nm 4-Pin PLCC T/R - Tape and Reel (Alt: HSME-A401-P4PM1) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
630-HSME-A401-P4PM1
|
Mouser Electronics | Standard LEDs - SMD AlInGaP Green AlInGaP EGrn RoHS: Compliant | 22786 |
|
$0.1880 / $0.6900 | Buy Now |
DISTI #
HSME-A401-P4PM1
|
TME | LED, SMD, 3528,PLCC4, green, 45÷112.5mcd, 3.5x2.8x1.9mm, 120°, 50mA Min Qty: 1 | 0 |
|
$0.1960 / $0.7090 | RFQ |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR 4PLCC SMD | 101 |
|
$0.3755 | Buy Now |
DISTI #
HSME-A401-P4PM1
|
EBV Elektronik | LED Uni-Color Green 576nm 4-Pin PLCC T/R (Alt: HSME-A401-P4PM1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSME-A401-P4PM1
HSME-A401-P4PM1 CAD Models
HSME-A401-P4PM1 Part Data Attributes
|
HSME-A401-P4PM1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSME-A401-P4PM1
Broadcom Limited
Single Color LED, Emerald Green, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | EMERALD GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 78.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |