Part Details for HSMD-T400 by Hewlett Packard Co
Overview of HSMD-T400 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMD-T400
HSMD-T400 CAD Models
HSMD-T400 Part Data Attributes:
|
HSMD-T400
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMD-T400
Hewlett Packard Co
Single Color LED, Orange, Nondiffused, 2.2mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 600 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |
Alternate Parts for HSMD-T400
This table gives cross-reference parts and alternative options found for HSMD-T400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-T400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMD-T700 | Single Color LED, Orange, Nondiffused, 2.2mm, | Broadcom Limited | HSMD-T400 vs HSMD-T700 |
HSMD-T500 | Single Color LED, Orange, Nondiffused, 2.2mm, | Broadcom Limited | HSMD-T400 vs HSMD-T500 |
HSMD-T400 | Single Color LED, Orange, Nondiffused, 2.2mm, | Broadcom Limited | HSMD-T400 vs HSMD-T400 |
HSMD-T600 | Single Color LED, Orange, Nondiffused, 2.2mm, | Broadcom Limited | HSMD-T400 vs HSMD-T600 |
HSMD-T600 | Single Color LED, Orange, Nondiffused, 2.2mm | Hewlett Packard Co | HSMD-T400 vs HSMD-T600 |