Part Details for HSMD-C170 by Broadcom Limited
Overview of HSMD-C170 by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMD-C170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0113
|
Newark | Led, Orange, 1.25Mm X 1.4Mm, 8Mcd, 604Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:604Nm, Luminous Intensity:8Mcd, Viewing Angle:170°, Product Range:-Rohs Compliant: Yes |Broadcom HSMD-C170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3492 |
|
$0.0590 | Buy Now |
DISTI #
86AK7421
|
Newark | Led, Orange, 8Mcd, 604Nm, 170Deg Rohs Compliant: Yes |Broadcom HSMD-C170 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0890 / $0.1050 | Buy Now |
DISTI #
516-1794-1-ND
|
DigiKey | LED ORANGE DIFFUSED CHIP SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40250 In Stock |
|
$0.0661 / $0.4000 | Buy Now |
DISTI #
HSMD-C170
|
Avnet Americas | LED Single Chip Orange 604nm 20mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMD-C170) RoHS: Compliant Min Qty: 60000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 / $0.0529 | Buy Now |
DISTI #
630-HSMD-C170
|
Mouser Electronics | Standard LEDs - SMD Orange Diffused 604nm 8mcd RoHS: Compliant | 76503 |
|
$0.0640 / $0.4000 | Buy Now |
DISTI #
78958760
|
Verical | LED Uni-Color Orange 605nm 2-Pin Chip LED T/R Min Qty: 848 Package Multiple: 1 | Americas - 3492 |
|
$0.0837 / $0.0891 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,AMBER,DIFFUSED,LED-8D | 2560 |
|
$0.1098 / $0.3660 | Buy Now |
DISTI #
HSMD-C170
|
TME | LED, SMD, 0805, orange, 2.8÷8mcd, 2x1.25x0.8mm, 170°, 20mA, λd: 604nm Min Qty: 1 | 4134 |
|
$0.0468 / $0.2598 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 321 |
|
RFQ | |
DISTI #
HSMD-C170
|
EBV Elektronik | LED Single Chip Orange 604nm 20mA 2-Pin SMD T/R (Alt: HSMD-C170) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 484000 |
|
Buy Now |
Part Details for HSMD-C170
HSMD-C170 CAD Models
HSMD-C170 Part Data Attributes
|
HSMD-C170
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMD-C170
Broadcom Limited
Single Color LED, Orange, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | SUPPORTS INFRARED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMD-C170
This table gives cross-reference parts and alternative options found for HSMD-C170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-C170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMD-C170 | Hewlett Packard Co | Check for Price | Single Color LED, Orange, Diffused, 1.4mm | HSMD-C170 vs HSMD-C170 |
HSMD-C670 | Avago Technologies | Check for Price | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | HSMD-C170 vs HSMD-C670 |