-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Untinted Diffused, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1151
|
Newark | Led, Orange, 604 Nm, 2.2 V, 20 Ma, 8 Mcd Rohs Compliant: Yes |Broadcom HSMD-C150 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0840 | Buy Now |
DISTI #
516-1441-1-ND
|
DigiKey | LED ORANGE DIFFUSED CHIP SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50150 In Stock |
|
$0.0631 / $0.3900 | Buy Now |
DISTI #
HSMD-C150
|
Avnet Americas | LED Single Chip Orange 604nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMD-C150) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 / $0.0672 | Buy Now |
DISTI #
630-HSMD-C150
|
Mouser Electronics | Standard LEDs - SMD Orange Diffused 604nm 8mcd RoHS: Compliant | 16844 |
|
$0.0630 / $0.3900 | Buy Now |
DISTI #
HSMD-C150
|
Avnet Americas | LED Single Chip Orange 604nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMD-C150) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 / $0.0672 | Buy Now |
DISTI #
HSMD-C150
|
TME | LED, SMD, 1206, orange, 2.8÷8mcd, 3.2x1.6x1.1mm, 170°, 2.2÷2.6V Min Qty: 5 | 1890 |
|
$0.0990 / $0.2720 | Buy Now |
DISTI #
HSMD-C150
|
EBV Elektronik | LED Single Chip Orange 604nm 25mA 2-Pin SMD T/R (Alt: HSMD-C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 45000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.1653 / $0.1776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMD-C150
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMD-C150
Broadcom Limited
Single Color LED, Orange, Untinted Diffused, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 170 deg |