HSMC-C680
Description: SINGLE COLOR LED, RED, 2mm

Overview of HSMC-C680 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MC68020EH25E Rochester Electronics MC68020 - 32-Bit Microprocessor
MC68020CRC25E Rochester Electronics LLC RISC 32-bit Microprocessor 25MHz
MC68040FE33A Rochester Electronics LLC Rochester Manufactured 68040, RISC 32-bit Microprocessor 33MHz, 184 CQFP Package, Commercial Temp spec.

Price & Stock for HSMC-C680 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5945
RFQ

CAD Models for HSMC-C680 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSMC-C680 by Avago Technologies

HSMC-C680
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Color
RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e4
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
62.3 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1 mm
Packing Method
TR, 7 INCH
Peak Wavelength
643 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Viewing Angle
115 deg
Want to compare parts?
  1. HSMC-C680
    Avago Technologies
    SINGLE COLOR LED, RED, 2mm
    VS

Related Parts for HSMC-C680

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMC-C680 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMC-C680 by Avago Technologies

Select Manufacturer
Which Manufacturer of HSMC-C680 would you like to use for your alert(s)?
  • Please alert me when HSMC-C680 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMC-C680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMC-C680 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMC-C680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMC-C680.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMC-C680 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: