Part Details for HSMC-C191 by Broadcom Limited
Results Overview of HSMC-C191 by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMC-C191 Information
HSMC-C191 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1911L | Rochester Electronics LLC | MC1911 - NOR Gate, DTL, CDIP14 | |
CD74HC191MT | Texas Instruments | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125 | |
CD74HC191MG4 | Texas Instruments | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125 |
Price & Stock for HSMC-C191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2230-1-ND
|
DigiKey | LED RED DIFFUSED CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41418 In Stock |
|
$0.1382 / $0.4900 | Buy Now |
DISTI #
HSMC-C191
|
Avnet Americas | LED Single Chip Red 626nm 25mA 2-Pin 0603 [1608 Metric] - Tape and Reel (Alt: HSMC-C191) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0941 / $0.1000 | Buy Now |
DISTI #
HSMC-C191
|
Avnet Americas | LED Single Chip Red 626nm 25mA 2-Pin 0603 [1608 Metric] - Tape and Reel (Alt: HSMC-C191) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1000 | Buy Now |
DISTI #
630-HSMC-C191
|
Mouser Electronics | Single Color LEDs AlInGaP Red Red RoHS: Compliant | 6866 |
|
$0.1350 / $0.6100 | Buy Now |
DISTI #
HSMC-C191
|
TME | LED, SMD, 0603, red, 28.5÷90mcd, 1.6x0.8x0.6mm, 170°, 20mA, λd: 626nm Min Qty: 1 | 18980 |
|
$0.0623 / $0.1816 | Buy Now |
|
Ameya Holding Limited | LED, SMD, 0603, red, 28.5÷90mcd, 1.6x0.8x0.6mm, 170°, 1.9÷2.4V, 20mA | 70 |
|
RFQ | |
DISTI #
SMC-hsmc-c191
|
Sensible Micro Corporation | Led, Smd, 0603, Red, 28.5÷90Mcd, 1.6X0.8X0.6Mm, 170°, 1.9÷2.4V, 20Ma RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 706 |
|
$0.0630 / $0.0683 | RFQ |
DISTI #
HSMC-C191
|
EBV Elektronik | LED Single Chip Red 626nm 25mA 2Pin 0603 1608 Metric (Alt: HSMC-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 712000 |
|
Buy Now | |
DISTI #
HSMC-C191
|
EBV Elektronik | LED Single Chip Red 626nm 25mA 2Pin 0603 1608 Metric (Alt: HSMC-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
HSMC-C191
|
EBV Elektronik | LED Single Chip Red 626nm 25mA 2Pin 0603 1608 Metric (Alt: HSMC-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSMC-C191
HSMC-C191 CAD Models
HSMC-C191 Part Data Attributes
|
HSMC-C191
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMC-C191
Broadcom Limited
Single Color LED, Red, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 637 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMC-C191
This table gives cross-reference parts and alternative options found for HSMC-C191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMC-C191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMC-C191 | Agilent Technologies Inc | Check for Price | Single Color LED, Red, Untinted Diffused, 1mm | HSMC-C191 vs HSMC-C191 |
HSMC-C191 | Avago Technologies | Check for Price | SINGLE COLOR LED, RED, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2 | HSMC-C191 vs HSMC-C191 |