-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, RED, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMC-C190 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1901J883B | Texas Instruments | Isolated Feedback Generator 14-CDIP -55 to 125 | |
CD74HC190NSR | Texas Instruments | High Speed CMOS Logic Presettable Synchronous BCD Decade Up/Down Counter 16-SO -55 to 125 | |
UC1903L | Texas Instruments | Quad Supply and Line Monitor 20-LCCC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 3340 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | LIGHT-EMITTING DIODES (LED), SINGLE COLOR LED, RED, 1 MM | 2672 |
|
$0.1950 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3160 |
|
$0.4000 / $0.6200 | Buy Now |
|
LCSC | 0603 LED Indication - Discrete ROHS | 3245 |
|
$0.1192 / $0.2224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMC-C190
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMC-C190
Avago Technologies
SINGLE COLOR LED, RED, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 637 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 170 deg |
This table gives cross-reference parts and alternative options found for HSMC-C190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMC-C190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMC-C190 | Broadcom Limited | $0.0431 | Single Color LED, Red, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 | HSMC-C190 vs HSMC-C190 |
The recommended operating temperature range for the HSMC-C190 is 0°C to 70°C (32°F to 158°F).
To configure the HSMC-C190 for PCIe Gen3 mode, set the PCIe_SPEED_SEL pin to '11' and ensure that the REFCLK frequency is set to 100 MHz. Additionally, ensure that the PCIe link is trained to Gen3 speed using the PCIe configuration space.
The maximum power consumption of the HSMC-C190 is approximately 3.5W, depending on the operating frequency and usage scenario.
To implement secure boot on the HSMC-C190, use the built-in ROM bootloader to authenticate the firmware image using a digital signature. The ROM bootloader will verify the signature before booting the firmware.
Yes, the HSMC-C190 can be used with an external clock source. The device has a clock input pin (CLK_IN) that can be connected to an external clock source. Ensure that the external clock source meets the required frequency and jitter specifications.