Part Details for HSMC-A160-Q00J1 by Broadcom Limited
Overview of HSMC-A160-Q00J1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1608-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1608-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
RBA160N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V-160A N-channel Power MOS FET, MP-25ZU, /Embossed Tape |
Part Details for HSMC-A160-Q00J1
HSMC-A160-Q00J1 CAD Models
HSMC-A160-Q00J1 Part Data Attributes
|
HSMC-A160-Q00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMC-A160-Q00J1
Broadcom Limited
Single Color LED, Red, 2.2mm, PLASTIC, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 120 deg |
Alternate Parts for HSMC-A160-Q00J1
This table gives cross-reference parts and alternative options found for HSMC-A160-Q00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMC-A160-Q00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMC-A160-Q00J1 | SINGLE COLOR LED, RED, 2.2mm, PLASTIC, LCC-2 | Avago Technologies | HSMC-A160-Q00J1 vs HSMC-A160-Q00J1 |