Part Details for HSMBJ5955AE3 by Microsemi Corporation
Overview of HSMBJ5955AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMBJ5955AE3
HSMBJ5955AE3 CAD Models
HSMBJ5955AE3 Part Data Attributes
|
HSMBJ5955AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
HSMBJ5955AE3
Microsemi Corporation
Zener Diode, 180V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 900 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 2.1 mA |
Alternate Parts for HSMBJ5955AE3
This table gives cross-reference parts and alternative options found for HSMBJ5955AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMBJ5955AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMBJ5955ATR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | HSMBJ5955AE3 vs HSMBJ5955ATR |
HSMBJ5955A | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | HSMBJ5955AE3 vs HSMBJ5955A |
HSMBJ5955AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HSMBJ5955AE3 vs HSMBJ5955AE3TR |
SMBJ5955ATR | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | HSMBJ5955AE3 vs SMBJ5955ATR |
SMBJ5955A | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 180V V(Z), 10%, 1.5W, | HSMBJ5955AE3 vs SMBJ5955A |
SMBJ5955AE3 | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | HSMBJ5955AE3 vs SMBJ5955AE3 |
SMBJ5955A | Microsemi Corporation | Check for Price | Zener Diode, 180V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | HSMBJ5955AE3 vs SMBJ5955A |