Part Details for HSMA-C680 by Broadcom Limited
Results Overview of HSMA-C680 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMA-C680 Information
HSMA-C680 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC6800CP | Rochester Electronics LLC | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ | |
MC68020EH16E-G | Rochester Electronics LLC | MC68020 - 32-Bit Microprocessor | |
MC68020CRC25E | Rochester Electronics LLC | MC68020 - 32-Bit Microprocessor |
Price & Stock for HSMA-C680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMA-C680CT-ND
|
DigiKey | LED AMBER CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38118 In Stock |
|
$0.0875 / $0.3900 | Buy Now |
DISTI #
HSMA-C680
|
Avnet Americas | LED, Amber, SMD, 2mm, 20 mA, 2 V, 591 nm - Tape and Reel (Alt: HSMA-C680) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0835 / $0.0853 | Buy Now |
DISTI #
630-HSMA-C680
|
Mouser Electronics | Single Color LEDs Amber Clear 591nm 76.9mcd RoHS: Compliant | 0 |
|
$0.0870 / $0.3900 | Order Now |
DISTI #
HSMA-C680
|
EBV Elektronik | LED Amber SMD 2mm 20 mA 2 V 591 nm (Alt: HSMA-C680) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for HSMA-C680
HSMA-C680 CAD Models
HSMA-C680 Part Data Attributes
|
HSMA-C680
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMA-C680
Broadcom Limited
Single Color LED, Amber, Untinted Nondiffused, 2mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 21 Weeks | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 76.9 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 594 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Viewing Angle | 115 deg |
HSMA-C680 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for HSMA-C680 is -40°C to 85°C.
-
To configure the HSMA-C680 for optimal performance, refer to the Broadcom Limited documentation for recommended settings and configuration guidelines.
-
The HSMA-C680 supports data transfer rates up to 6 Gbps.
-
Yes, the HSMA-C680 is compatible with PCIe 3.0 and can operate at PCIe 3.0 speeds.
-
The power consumption of HSMA-C680 varies depending on the operating mode, but typical power consumption is around 2.5W.