Part Details for HSMA-C370 by Broadcom Limited
Results Overview of HSMA-C370 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMA-C370 Information
HSMA-C370 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C370 | Coilcraft Inc | Designer's Kit, 0302CS chip inductors, RoHS |
Price & Stock for HSMA-C370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM5361
|
Newark | Led, Amber, 715Mcd, 588Nm, 15Deg Rohs Compliant: Yes |Broadcom HSMA-C370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2580 / $0.7590 | Buy Now |
DISTI #
516-HSMA-C370CT-ND
|
DigiKey | CHIP,TOP MT,ALINGAP,AMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18000 In Stock |
|
$0.2106 / $0.9000 | Buy Now |
DISTI #
630-HSMA-C370
|
Mouser Electronics | Single Color LEDs Chip,Top Mt,AlInGaP,Amb RoHS: Compliant | 18000 |
|
$0.2150 / $0.7300 | Buy Now |