-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Amber, Untinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMA-C150CT-ND
|
DigiKey | LED AMBER DIFFUSED CHIP SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25788 In Stock |
|
$0.1572 / $0.5800 | Buy Now |
DISTI #
HSMA-C150
|
Avnet Americas | LED Uni-Color Amber 595nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMA-C150) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
630-HSMA-C150
|
Mouser Electronics | Standard LEDs - SMD AllnGap Amber RoHS: Compliant | 8077 |
|
$0.1530 / $0.5700 | Buy Now |
DISTI #
HSMA-C150
|
TME | LED, SMD, 1206, amber, 28.5÷95mcd, 3.2x1.6x1.1mm, 170°, 1.9÷2.4V Min Qty: 2 | 1266 |
|
$0.1230 / $0.4210 | Buy Now |
DISTI #
HSMA-C150
|
EBV Elektronik | LED Uni-Color Amber 595nm 2-Pin Chip LED T/R (Alt: HSMA-C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 48000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.2104 / $0.2274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMA-C150
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMA-C150
Broadcom Limited
Single Color LED, Amber, Untinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 595 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 170 deg |
This table gives cross-reference parts and alternative options found for HSMA-C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMA-C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMA-C150 | Single Color LED, Amber, Untinted Diffused, 2mm | Agilent Technologies Inc | HSMA-C150 vs HSMA-C150 |