Part Details for HSMA-C110 by Avago Technologies
Overview of HSMA-C110 by Avago Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMA-C110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2805 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Amber, Clear | 2244 |
|
$0.1192 / $0.5960 | Buy Now |
|
Quest Components | LED, Surface Mount, Amber, Clear | 6725 |
|
$0.1043 / $0.5960 | Buy Now |
|
LCSC | 25mA 95mcd -40+85 592nm Amber Color 130 60mW 1.9V SMD1.5x3.2mm Light Emitting Diodes (LED) ROHS | 880 |
|
$0.1245 / $0.2435 | Buy Now |
Part Details for HSMA-C110
HSMA-C110 CAD Models
HSMA-C110 Part Data Attributes:
|
HSMA-C110
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMA-C110
Avago Technologies
SINGLE COLOR LED, AMBER, 2.6mm, 3.20 X 1.50 MM, 1 MM HEIGHT, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 3.20 X 1.50 MM, 1 MM HEIGHT, LEAD FREE PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW, SUPPORTS INFRARED | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 95.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 595 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |