Part Details for HSMA-A431-X90M1 by Avago Technologies
Overview of HSMA-A431-X90M1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4310-1ACPZ-R7 | Analog Devices | ADSL Line Driver | |
ADA4312-1ACPZ-R2 | Analog Devices | High Bandwidth Power Line Driv | |
ADA4311-1ARHZ | Analog Devices | Dual Wideband Hi Output Curren |
Part Details for HSMA-A431-X90M1
HSMA-A431-X90M1 CAD Models
HSMA-A431-X90M1 Part Data Attributes
|
HSMA-A431-X90M1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMA-A431-X90M1
Avago Technologies
SINGLE COLOR LED, AMBER, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 30 cd | |
Luminous Intensity-Nom | 4700.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.77 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Viewing Angle | 30 deg |
Alternate Parts for HSMA-A431-X90M1
This table gives cross-reference parts and alternative options found for HSMA-A431-X90M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMA-A431-X90M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMA-A431-X90M1 | Single Color LED, Amber, 2.2mm, LCC-4 | Broadcom Limited | HSMA-A431-X90M1 vs HSMA-A431-X90M1 |