Part Details for HSMA-A400-T35M1 by Agilent Technologies Inc
Overview of HSMA-A400-T35M1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 | |
HA4000-ALD | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT | |
HA4000-ALB | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT |
Part Details for HSMA-A400-T35M1
HSMA-A400-T35M1 CAD Models
HSMA-A400-T35M1 Part Data Attributes
|
HSMA-A400-T35M1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMA-A400-T35M1
Agilent Technologies Inc
Single Color LED, Amber, PLASTIC, SMT, LCC-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 440.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |