-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, AMBER YELLOW, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMA-A100-Q00J1 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7132SA100L48B | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42492 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 865 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, AMBER YELLOW, 2.2MM | 1600 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, AMBER YELLOW, 2.2MM | 692 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMA-A100-Q00J1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMA-A100-Q00J1
Avago Technologies
SINGLE COLOR LED, AMBER YELLOW, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | AMBER YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0715 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |