Part Details for HSMA-A100-Q00H1 by Broadcom Limited
Results Overview of HSMA-A100-Q00H1 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMA-A100-Q00H1 Information
HSMA-A100-Q00H1 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM3874CCYEA100 | Texas Instruments | Sitara Processor 684-FCBGA -40 to 105 | |
AM3352BZCZA100 | Texas Instruments | Sitara Processor: Arm Cortex-A8, 1Gb Ethernet, Display 324-NFBGA -40 to 105 | |
SN65HVDA100QDRQ1 | Texas Instruments | LIN Physical Interface 8-SOIC -40 to 125 |
Price & Stock for HSMA-A100-Q00H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSMA-A100-Q00H1
|
EBV Elektronik | LED UniColor Amber 592nm Chip LED 2Pin PLCC TR (Alt: HSMA-A100-Q00H1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |
Part Details for HSMA-A100-Q00H1
HSMA-A100-Q00H1 CAD Models
HSMA-A100-Q00H1 Part Data Attributes
|
HSMA-A100-Q00H1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMA-A100-Q00H1
Broadcom Limited
Single Color LED,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.0715 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |