Part Details for HSM890G/TR13 by Microchip Technology Inc
Overview of HSM890G/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HSM890G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3255
|
Newark | Schottky 8.0A, 90V, Vf=0.80V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip HSM890G/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
HSM890G/TR13-ND
|
DigiKey | DIODE SCHOTTKY 90V 8A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3600 | Buy Now |
DISTI #
HSM890G/TR13
|
Avnet Americas | Diode Schottky 90V 8A 2-Pin DO-215AB T/R - Tape and Reel (Alt: HSM890G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2700 / $2.5400 | Buy Now |
DISTI #
494-HSM890G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 8.0A, 90V, VF=0.80V RoHS: Not Compliant | 0 |
|
$2.2700 | Order Now |
DISTI #
HSM890G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCG (DO-215AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1400 / $2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $6.5200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3200 / $6.5200 | Buy Now |
Part Details for HSM890G/TR13
HSM890G/TR13 CAD Models
HSM890G/TR13 Part Data Attributes
|
HSM890G/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM890G/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 90V V(RRM), Silicon, DO-215AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |