Part Details for HSM8-C350 by Avago Technologies
Overview of HSM8-C350 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C350 | Coilcraft Inc | Designer's Kit, LPS5015 power inductors, RoHS | |
UPC3504HF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
FCE17B25PC350 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 1000pF |
Price & Stock for HSM8-C350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14983 |
|
RFQ | ||
|
Quest Components | 11986 |
|
$0.6120 / $2.0400 | Buy Now |