Part Details for HSM580GE3/TR13 by Microchip Technology Inc
Overview of HSM580GE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM580GE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3220
|
Newark | Schottky 5.0A, 80V, Vf=0.80V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip HSM580GE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
HSM580GE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 80V 5A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
HSM580GE3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: HSM580GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
494-HSM580GE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 5.0A, 80V, VF=0.80V RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
HSM580GE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCG (DO-215AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.0800 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9930 / $2.0800 | Buy Now |
Part Details for HSM580GE3/TR13
HSM580GE3/TR13 CAD Models
HSM580GE3/TR13 Part Data Attributes
|
HSM580GE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM580GE3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE , LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM580GE3/TR13
This table gives cross-reference parts and alternative options found for HSM580GE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM580GE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR0508/59 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, TO-59, | Solid State Devices Inc (SSDI) | HSM580GE3/TR13 vs SSR0508/59 |
FM580BV-T | Rectifier Diode, | Rectron Semiconductor | HSM580GE3/TR13 vs FM580BV-T |
FM580BV-W | Rectifier Diode, | Rectron Semiconductor | HSM580GE3/TR13 vs FM580BV-W |
HSM580J/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | HSM580GE3/TR13 vs HSM580J/TR13 |
SSR0508-28 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 80V V(RRM), Silicon, LCC-28 | Solid State Devices Inc (SSDI) | HSM580GE3/TR13 vs SSR0508-28 |