Part Details for HSM5100JE3/TR13 by Microsemi Corporation
Overview of HSM5100JE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSM5100JE3/TR13
HSM5100JE3/TR13 CAD Models
HSM5100JE3/TR13 Part Data Attributes
|
HSM5100JE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM5100JE3/TR13
Microsemi Corporation
DIODE SCHOTTKY 100V 5A DO214AB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |