Part Details for HSM4-8-30-1 by Essentra Components
Overview of HSM4-8-30-1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM4-8-30-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3087-ND
|
DigiKey | HEX STANDOFF M4 NYLON 30MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
100 In Stock |
|
$2.5643 / $5.9800 | Buy Now |
DISTI #
144-HSM4-8-30-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,30MM Spc RoHS: Compliant | 0 |
|
$2.5600 / $5.8300 | Order Now |
DISTI #
71184587
|
RS | Female Standoff - Hex, Metric Threaded, Insulator, Nylon/Brass,1.181 in, 30.0 mm | Essentra Components HSM4-8-30-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1100 / $5.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$5.0500 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - White - Nylon - M4 - Spacer Length 30.0 mm (1.181 in) RoHS: Compliant | 0 |
|
$2.2900 / $7.2800 | Buy Now |
DISTI #
RICHSM4-8-30-1
|
DB Roberts | StandoffThrd Fem/FemWht30MM Spc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |