There are no models available for this part yet.
Overview of HSM4-8-25-2 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSM4-8-25-2 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC4147-ND
|
DigiKey | HEX STANDOFF M4 NYLON 25MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$2.6017 / $4.8200 | Buy Now | |
DISTI #
144-HSM4-8-25-2
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/ML,Wht,25MM Spc RoHS: Compliant | 0 |
|
$2.6000 / $4.8200 | Order Now | |
DISTI #
71184585
|
RS | Male To Female Standoff - Hexagonal, Insulator, Nylon/Brass,.984 in, 25.0 mm Spac | Essentra Components HSM4-8-25-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 / $6.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$4.8400 | Buy Now | ||
Onlinecomponents.com | Male To Female Standoff Distance Across Flats:8.0 mm (0.315 in), Thread Length: 6.0 mm (0.236 in), Spacer Length: 25.0 mm (0.984 in) RoHS: Compliant | 0 |
|
$2.2800 / $7.1500 | Buy Now | ||
DISTI #
RICHSM4-8-25-2
|
DB Roberts | StandoffThrd Fem/MLWht25MM Spc Standoff Thrd Fem/ML White | 0 |
|
RFQ |