Part Details for HSM190GE3/TR13 by Microchip Technology Inc
Overview of HSM190GE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM190GE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3169
|
Newark | Schottky 1.0A, 90V, Vf=0.75V Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip HSM190GE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
HSM190GE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A DO215AA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
HSM190GE3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: HSM190GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $0.9900 | Buy Now |
DISTI #
494-HSM190GE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 90V, VF=0.75V RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
DISTI #
HSM190GE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMBG (DO-215AA), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
DISTI #
HSM190GE3/TR13
|
Avnet Silica | (Alt: HSM190GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HSM190GE3/TR13
|
EBV Elektronik | (Alt: HSM190GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSM190GE3/TR13
HSM190GE3/TR13 CAD Models
HSM190GE3/TR13 Part Data Attributes
|
HSM190GE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM190GE3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-215AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM190GE3/TR13
This table gives cross-reference parts and alternative options found for HSM190GE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM190GE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM190G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-215AA, DO-215AA, 2 PIN | Microsemi Corporation | HSM190GE3/TR13 vs HSM190G |
HSM190GE3/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-215AA, ROHS COMPLIANT, SMBG, 2 PIN | Microsemi Corporation | HSM190GE3/TR13 vs HSM190GE3/TR13 |