Part Details for HSL1625-3R8227-R by Eaton Bussmann
Overview of HSL1625-3R8227-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSL1625-3R8227-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5296
|
Newark | Supercapacitor, 220F, 3.8V, Radial Rohs Compliant: Yes |Eaton Bussmann HSL1625-3R8227-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$13.3000 / $20.1400 | Buy Now |
DISTI #
283-HSL1625-3R8227-R-ND
|
DigiKey | CAP LITH HYBRID 220F 20% 3.8V TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
595 In Stock |
|
$7.2040 / $14.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 In Stock |
|
$7.0300 / $11.8000 | Buy Now |
DISTI #
000000000006156968
|
Sager | Supercapacitors / Ultracapacitors .22F 3.8V ESR=100 Min Qty: 50 | 0 |
|
$10.3900 / $10.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 In Stock |
|
$7.0300 / $11.8000 | Buy Now |