Part Details for HSK277 by Hitachi Ltd
Overview of HSK277 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HSK277
HSK277 CAD Models
HSK277 Part Data Attributes:
|
HSK277
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HSK277
Hitachi Ltd
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, LLD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | PLANAR DOPED BARRIER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for HSK277
This table gives cross-reference parts and alternative options found for HSK277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSK277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA283 | Mixer Diode, Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | HSK277 vs BA283 |
BA283 | Mixer Diode | Excel (Suzhou) Semiconductor Co Ltd | HSK277 vs BA283 |
BA683-T | DIODE SILICON, VHF BAND, MIXER DIODE, Microwave Mixer Diode | NXP Semiconductors | HSK277 vs BA683-T |
BA683 | DIODE SILICON, VHF BAND, MIXER DIODE, GLASS, SMD, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | HSK277 vs BA683 |
BA683-GS08 | Mixer Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | HSK277 vs BA683-GS08 |
BA283-TR | Mixer Diode, DO-35, | Vishay Semiconductors | HSK277 vs BA283-TR |
BA683-GS18 | DIODE SILICON, VHF BAND, MIXER DIODE, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2, Microwave Mixer Diode | Vishay Semiconductors | HSK277 vs BA683-GS18 |
BA683-GS08 | Mixer Diode, Very High Frequency, Silicon, DO-213AA, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | HSK277 vs BA683-GS08 |