Part Details for HSJ30 by Mersen Electrical Power
Overview of HSJ30 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSJ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-HSJ30-ND
|
DigiKey | 600V 30A CLASS J HS FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$22.1357 / $41.7600 | Buy Now |
DISTI #
737-HSJ30
|
Mouser Electronics | Industrial & Electrical Fuses 600V 30A CLASS J HS FUSE RoHS: Compliant | 7 |
|
$23.9900 / $36.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE | 6 |
|
$32.7568 | Buy Now |
Part Details for HSJ30
HSJ30 CAD Models
HSJ30 Part Data Attributes
|
HSJ30
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
HSJ30
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 57 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for HSJ30
This table gives cross-reference parts and alternative options found for HSJ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSJ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6Y30-1 | Electric Fuse, 30A, 600VAC, 500VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | HSJ30 vs A6Y30-1 |